395-036-556-802

Heilind Number:EDA395-036-556-802
Manufacturer:EDAC
Manufacturer Number:395-036-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-556-802

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board To Board PCB Connector. Featuring two rows with a total of 36 positions, this connector ensures seamless data transfer within your electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Elevate your connectivity solutions with this essential component for your electronic projects.