395-036-556-812

Heilind Number:EDA395-036-556-812
Manufacturer:EDAC
Manufacturer Number:395-036-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-556-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 36 positions, it offers ample room for seamless data transmission. The contact material, copper alloy, guarantees efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise placement on your PCB. Designed for straight mount orientation, it's perfect for streamlined installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any tech enthusiast or professional. Upgrade your connectivity game today with this essential component.