395-036-558-101

Heilind Number:EDA395-036-558-101
Manufacturer:EDAC
Manufacturer Number:395-036-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-558-101

Detailed Description

Enhance your PCB connections with our cutting-edge Black Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring longevity and reliability. With one row and 36 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mount orientation, it accommodates various PCB configurations. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a must-have for the discerning tech enthusiast. Upgrade your setup with our high-quality connector and experience enhanced connectivity like never before.