395-036-558-107

Heilind Number:EDA395-036-558-107
Manufacturer:EDAC
Manufacturer Number:395-036-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector. Designed for seamless integration, it features 36 copper alloy contacts in a single row layout, ensuring reliable signal transmission. The UL 94V-0 thermoplastic polyester housing offers durability and peace of mind in any application. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is guaranteed. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation allows for flexible installation, making it ideal for various PCB setups. Trust in its quality construction for seamless data transfer in your electronic projects.