395-036-558-108

Heilind Number:EDA395-036-558-108
Manufacturer:EDAC
Manufacturer Number:395-036-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-558-108

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. Featuring a right-angle mount orientation and a single row design with 36 positions, it offers efficient board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your electronic assemblies with this essential component for seamless and secure connectivity.