395-036-558-158

Heilind Number:EDA395-036-558-158
Manufacturer:EDAC
Manufacturer Number:395-036-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 36 positions in a single row configuration, it ensures seamless signal transmission in your electronic devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. Crafted with precision, it offers a pitch of .1 inches and a row spacing of .2 inches for easy installation. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for efficient PCB assembly. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.