395-036-558-201

Heilind Number:EDA395-036-558-201
Manufacturer:EDAC
Manufacturer Number:395-036-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-558-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 36-position PCB connector. Designed for seamless integration into your circuit boards, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component for efficient data transfer.