395-036-558-207

Heilind Number:EDA395-036-558-207
Manufacturer:EDAC
Manufacturer Number:395-036-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-558-207

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board Connector. Designed for seamless integration, this connector features 36 positions across 2 rows, allowing for efficient data and power transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.