395-036-558-288

Heilind Number:EDA395-036-558-288
Manufacturer:EDAC
Manufacturer Number:395-036-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-558-288

Detailed Description

Elevate your PCB connection with this high-performance board-to-board connector. Designed for seamless integration, its durable black UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in any environment. Featuring two rows of 36 copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it guarantees secure and efficient data transmission. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your connectivity solutions with this essential component.