395-036-558-407

Heilind Number:EDA395-036-558-407
Manufacturer:EDAC
Manufacturer Number:395-036-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-558-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-558-407

Detailed Description

Elevate your circuit design with this sleek and high-performance board-to-board PCB connector. Crafted with precision and durability in mind, this connector features 36 positions in a single row, allowing for seamless and efficient connections. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 thermoplastic polyester housing ensures safety and reliability. With copper alloy contacts and a pitch of .1 inch, this connector guarantees optimal conductivity and signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it is perfect for use in various electronic applications. Upgrade your connectivity solutions with this black-colored connector, a must-have component for any PCB assembly project.