395-036-558-408

Heilind Number:EDA395-036-558-408
Manufacturer:EDAC
Manufacturer Number:395-036-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-558-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-558-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 36 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment, with a wide operating temperature range of -40 to 105 °C. Featuring right-angle mount orientation, it offers versatility in installation. Each contact is made of robust Copper Alloy, providing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it facilitates precise alignment on your PCB. Elevate your electronic projects with this essential component.