395-036-558-512

Heilind Number:EDA395-036-558-512
Manufacturer:EDAC
Manufacturer Number:395-036-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-558-512

Detailed Description

Enhance your PCB connectivity with our dual-row Board-to-Board Card Edge Connector, designed for seamless integration in your electronic projects. Crafted with precision, this connector features 36 positions for efficient signal transmission. The robust UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining safety standards. With a pitch of .1 inches and a row spacing of .2 inches, it offers optimal space utilization on your circuit board. The copper alloy contacts guarantee reliable conductivity, meeting the demands of high-speed data transfer. Its right-angle mount orientation facilitates easy PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your connectivity solutions with this essential component.