395-036-558-588

Heilind Number:EDA395-036-558-588
Manufacturer:EDAC
Manufacturer Number:395-036-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-558-588

Detailed Description

Enhance your PCB connections with this sleek and efficient Board To Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 36 positions, ensuring seamless compatibility. Its right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability. Crafted with precision, the copper alloy contact material and .1-inch pitch deliver stable and high-speed data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Upgrade your connectivity solutions with this essential component.