395-036-558-603

Heilind Number:EDA395-036-558-603
Manufacturer:EDAC
Manufacturer Number:395-036-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-558-603

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Featuring a sleek black design, it seamlessly integrates into any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance. The copper alloy contact material ensures efficient conductivity, while the 3A amperage capacity supports various power needs. With 36 positions and a .1-inch pitch, it offers ample connectivity options. Its right-angle mount orientation and compact size make it perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.