395-036-558-802

Heilind Number:EDA395-036-558-802
Manufacturer:EDAC
Manufacturer Number:395-036-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-558-802

Detailed Description

Elevate your PCB connectivity with this high-performance black board-to-board connector. Designed for seamless integration, this component boasts a rugged housing crafted from UL 94V-0 thermoplastic polyester, ensuring durability in even the most demanding environments. With two rows of copper alloy contacts, each spaced at 0.1 inches and 0.2 inches apart, it offers a total of 36 positions for efficient signal transmission. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance. Ideal for various applications in the electronics industry, this connector is a must-have for your connectivity needs.