395-036-558-807

Heilind Number:EDA395-036-558-807
Manufacturer:EDAC
Manufacturer Number:395-036-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-558-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of 36 copper alloy contact positions, it facilitates efficient signal transmission with a pitch of .1 inches. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various conditions. Trust in this connector for secure and stable connections in your devices.