395-036-558-808

Heilind Number:EDA395-036-558-808
Manufacturer:EDAC
Manufacturer Number:395-036-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-558-808

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 36 positions in a dual-row layout, ensuring efficient data transfer between boards. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your connectivity solutions with this essential component.