395-036-558-812

Heilind Number:EDA395-036-558-812
Manufacturer:EDAC
Manufacturer Number:395-036-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board card edge connector. Designed for optimal power distribution, it features a 3A amperage capacity and durable UL 94V-0 thermoplastic polyester housing. With two rows of 36 copper alloy contacts, it ensures reliable signal transmission with a pitch of .1 inch and row spacing of .2 inch. Engineered for seamless integration, its right-angle mount orientation offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your electronic assembly needs.