395-036-559-101

Heilind Number:EDA395-036-559-101
Manufacturer:EDAC
Manufacturer Number:395-036-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-559-101

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your PCB, it features a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation and protection. The 36-position connector boasts Copper Alloy contacts, ensuring efficient power transmission. With a compact pitch of .1 inches and convenient right-angle mount orientation, it offers space-saving versatility for your assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Elevate your PCB design with this essential component.