395-036-559-108

Heilind Number:EDA395-036-559-108
Manufacturer:EDAC
Manufacturer Number:395-036-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-559-108

Detailed Description

Enhance your circuit board connectivity with this 36-position right angle card edge connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in challenging environments. The copper alloy contacts provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Elevate your PCB design with this high-quality component.