395-036-559-201

Heilind Number:EDA395-036-559-201
Manufacturer:EDAC
Manufacturer Number:395-036-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-559-201

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers reliable performance in a sleek form. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures efficient data transfer between boards. The right-angle mount orientation and 36 positions make it versatile for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Upgrade your connectivity solutions with this essential component.