395-036-559-212

Heilind Number:EDA395-036-559-212
Manufacturer:EDAC
Manufacturer Number:395-036-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-559-212

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 36 positions, allowing for efficient signal transmission. The right angle mount orientation ensures space-saving installation on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees durability and reliable performance. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this versatile connector, perfect for demanding applications in the electronics industry.