395-036-559-404

Heilind Number:EDA395-036-559-404
Manufacturer:EDAC
Manufacturer Number:395-036-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-559-404

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Designed for precision and durability, it features 36 positions and a 3A amperage for efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any operating environment. With a right-angle mount orientation and a pitch of .1 inches, it offers seamless integration onto your board. The copper alloy contact material guarantees stable and secure connections, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Upgrade your setup with this essential component for seamless data transfer on your PCB.