395-036-559-488

Heilind Number:EDA395-036-559-488
Manufacturer:EDAC
Manufacturer Number:395-036-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-559-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-559-488

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Board To Board Card Edge Connector. Designed for optimal performance, it features 36 positions with a 1-row layout, ensuring efficient data transfer. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use. Crafted with precision, the copper alloy contacts provide a secure and stable connection, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for high-performance electronic devices. Upgrade your setup today and experience seamless connectivity like never before.