395-036-559-502

Heilind Number:EDA395-036-559-502
Manufacturer:EDAC
Manufacturer Number:395-036-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-559-502

Detailed Description

Enhance your electronic connections with this high-quality Board-to-Board PCB Connector. With 36 positions organized into two rows, it offers efficient and reliable performance for your devices. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contact material, ensures longevity and conductivity. Designed for convenience, it features a right-angle mount orientation, perfect for seamless integration into your circuit boards. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.