395-036-559-507

Heilind Number:EDA395-036-559-507
Manufacturer:EDAC
Manufacturer Number:395-036-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-559-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-559-507

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector, featuring a sleek black design that seamlessly integrates into your setup. With a robust amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in any environment. Its two rows of copper alloy contacts, spaced at .1 inches with .2 inches between rows, provide a total of 36 positions for efficient data transmission. Designed for seamless integration, this connector offers a right-angle mount orientation, optimizing space utilization on your board. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, making it a versatile and essential component in your connectivity solutions. Trust in our high-quality connectors to deliver superior performance and durability, meeting the demands of your projects with ease. Elevate your PCB connections with this essential component.