395-036-559-558

Heilind Number:EDA395-036-559-558
Manufacturer:EDAC
Manufacturer Number:395-036-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-559-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-559-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With 36 positions spread across 2 rows, it offers ample connectivity options for your devices. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your electronics with this essential connector, a must-have in any assembly project.