395-036-559-608

Heilind Number:EDA395-036-559-608
Manufacturer:EDAC
Manufacturer Number:395-036-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-559-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With 36 positions in a single row and a pitch of .1 inches, it offers seamless integration for your electronic components. The right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Upgrade your setup with this essential connector for enhanced functionality and performance.