395-036-560-258

Heilind Number:EDA395-036-560-258
Manufacturer:EDAC
Manufacturer Number:395-036-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-560-258

Detailed Description

Enhance your board-to-board connections with our meticulously designed PCB connector. Featuring 36 positions spread across two rows, each contact is crafted from durable copper alloy for optimal conductivity. The housing, made of UL 94V-0 thermoplastic polyester, ensures reliability in even the most demanding environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, integration is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Its straight mount orientation and sleek black color make it a versatile choice for various applications. Upgrade your connectivity solutions with this essential component.