395-036-560-504

Heilind Number:EDA395-036-560-504
Manufacturer:EDAC
Manufacturer Number:395-036-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-560-504

Detailed Description

Enhance your PCB connectivity with this high-performing Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 36 positions spread across two rows, it offers ample room for versatile connections. The contact material, Copper Alloy, guarantees reliable conductivity while the precise .1 inch pitch and .2 inch row spacing allow for secure and efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your PCB assembly with this essential component, ideal for professionals in electronics, telecommunications, and beyond.