395-036-560-512

Heilind Number:EDA395-036-560-512
Manufacturer:EDAC
Manufacturer Number:395-036-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-560-512

Detailed Description

Enhance connectivity in your electronic devices with this 36-position Card Edge Connector. Designed for seamless integration into PCBs, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. Its black color adds a sleek touch to your assembly, while the contact material crafted from Copper Alloy guarantees excellent conductivity. With a pitch of .1 inch and a row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Whether for commercial or industrial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your connectivity solutions with this high-performance Board To Board PCB Connector.