395-036-560-802

Heilind Number:EDA395-036-560-802
Manufacturer:EDAC
Manufacturer Number:395-036-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 36 positions spread across 2 rows, offering optimal versatility for your electronic projects. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Crafted with copper alloy contacts, it provides reliable conductivity for seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its functionality, making it an essential component for your PCB assembly needs. Elevate your electronic designs with this top-of-the-line connector.