395-036-560-803

Heilind Number:EDA395-036-560-803
Manufacturer:EDAC
Manufacturer Number:395-036-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features 36 positions and a straight mount orientation, ensuring seamless integration into your electronic setups. The black housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliable insulation and protection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections for optimal signal transmission. Crafted with copper alloy contacts, it ensures excellent conductivity and longevity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your electronics with this essential connector for seamless board-to-board connectivity.