395-036-560-804

Heilind Number:EDA395-036-560-804
Manufacturer:EDAC
Manufacturer Number:395-036-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-560-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 36 positions, ensuring efficient signal transmission. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Its black UL 94V-0 Thermoplastic Polyester housing provides excellent insulation and protection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial or commercial applications, this straight-mount connector is a dependable choice for your connectivity needs.