395-036-560-808

Heilind Number:EDA395-036-560-808
Manufacturer:EDAC
Manufacturer Number:395-036-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-560-808

Detailed Description

Easily connect PCBs with our high-performance Board To Board PCB Connector. Designed for seamless integration, this component features 36 positions with a pitch of .1 inches, ensuring reliable connectivity. The straight mount orientation and two rows facilitate convenient installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures longevity. Crafted with copper alloy contacts, it guarantees efficient power transfer, with an amperage rating of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for robust and secure inter-board connections, perfect for various electronic projects.