395-037-520-412

Heilind Number:EDA395-037-520-412
Manufacturer:EDAC
Manufacturer Number:395-037-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-520-412

Detailed Description

Enhance your connectivity with this high-performance Board-to-Board PCB Connector. Featuring 37 positions in a single row with a pitch of .1 inch, it offers seamless integration for your electronic components. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, ensures reliable and efficient power transfer. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this black-colored connector, designed for optimal performance in even the most demanding environments.