395-037-520-458

Heilind Number:EDA395-037-520-458
Manufacturer:EDAC
Manufacturer Number:395-037-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-520-458

Detailed Description

Enhance connectivity within your electronics with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features 37 positions arranged in a single row with a pitch of .1 inches. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With a low amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh conditions. The straight mount orientation and .2-inch row spacing facilitate easy installation, making it ideal for various applications in the electronics industry. Trust in this connector for efficient board-to-board connections that meet the highest standards of quality and durability.