ACT24MB98HB-6149 V001

Heilind Number:EDA395-037-521-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24MB98HB-6149 V001
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24MB98HB-6149 V001
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-521-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 37 positions arranged in a single row, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees longevity and safety. With a contact material of Copper Alloy, it offers superior conductivity. The straight mount orientation facilitates easy installation, while the compact .1 inch pitch and .2 inch row spacing optimize space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your design with this reliable component and experience seamless connectivity like never before.