395-037-521-188

Heilind Number:EDA395-037-521-188
Manufacturer:EDAC
Manufacturer Number:395-037-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-521-188

Detailed Description

Enhance your circuit connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 37 positions in a single row configuration, allowing for efficient signal transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in all applications, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a professional engineer or DIY enthusiast, this black connector is a must-have for your electronic projects.