395-037-521-404

Heilind Number:EDA395-037-521-404
Manufacturer:EDAC
Manufacturer Number:395-037-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-521-404

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design with a single row layout and 37 contact positions, it offers seamless integration for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal functionality in diverse environments. Upgrade your PCB connections with this essential component for seamless performance.