395-037-521-407

Heilind Number:EDA395-037-521-407
Manufacturer:EDAC
Manufacturer Number:395-037-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-521-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 37 positions in a single row with a .1-inch pitch and .2-inch row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliability in diverse operating environments, with an extended temperature range of -40 to 105°C. The contact material, made of Copper Alloy, guarantees secure and efficient signal transmission. With a straight mount orientation, installation is effortless, making this connector a must-have for your electronic projects.