395-037-521-458

Heilind Number:EDA395-037-521-458
Manufacturer:EDAC
Manufacturer Number:395-037-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-521-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-521-458

Detailed Description

Enhance your PCB connections with our Board-To-Board Card Edge Connector in sleek black. Designed for efficient power transmission, this connector features 37 positions and a straight mount orientation for seamless integration. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees optimal conductivity, while the tight pitch and row spacing of .1 and .2 inches respectively, offer precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your PCB design with this essential component, perfect for various applications in industries such as telecommunications, automotive, and more. Trust in its quality and efficiency for all your connectivity needs.