395-037-521-478

Heilind Number:EDA395-037-521-478
Manufacturer:EDAC
Manufacturer Number:395-037-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-521-478

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board to Board Card Edge Connector. Crafted with a high-performance UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in your electronic applications. The straight mount orientation and 1-row configuration with a pitch of .1 inch offer seamless integration onto your PCB. With 37 positions and copper alloy contact material, it guarantees efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this black connector is perfect for demanding industrial environments. Elevate your connectivity solutions with this essential component.