395-037-521-602

Heilind Number:EDA395-037-521-602
Manufacturer:EDAC
Manufacturer Number:395-037-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-521-602

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board to Board Card Edge Connector. Designed for optimal performance, it features 37 positions with a single row layout, ensuring seamless integration in your setup. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is meticulously engineered with Copper Alloy for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it meets the demands of diverse environments. Whether for professional or personal use, this connector is a valuable addition to any electronic system, providing the perfect solution for your connectivity needs.