395-037-521-603

Heilind Number:EDA395-037-521-603
Manufacturer:EDAC
Manufacturer Number:395-037-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance 37-position Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a pitch of .1 inches, ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power delivery with an amperage rating of 3A. The straight mount orientation and optimized row spacing of .2 inches make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Elevate your connectivity solutions with this versatile and dependable component.