395-037-521-604

Heilind Number:EDA395-037-521-604
Manufacturer:EDAC
Manufacturer Number:395-037-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-521-604

Detailed Description

Enhance your PCB connectivity with our 37-position Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1in and row spacing of .2in, it offers efficient signal transmission in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Elevate your electronic projects with this essential component, perfect for a wide range of applications.