395-037-521-607

Heilind Number:EDA395-037-521-607
Manufacturer:EDAC
Manufacturer Number:395-037-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-521-607

Detailed Description

Enhance your PCB connectivity with our high-performance 37-position board-to-board card edge connector. Designed for seamless integration, this straight-mount connector boasts a reliable copper alloy contact material and robust UL 94V-0 thermoplastic polyester housing. With a pitch of .1 inch and row spacing of .2 inches, it ensures precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability and performance in various environments. Elevate your electronic assemblies with this essential component, a must-have in any professional setup.