395-037-521-612

Heilind Number:EDA395-037-521-612
Manufacturer:EDAC
Manufacturer Number:395-037-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-521-612

Detailed Description

Enhance your electronic connections with this cutting-edge 37-position Board-to-Board PCB Connector. Designed for seamless integration within your devices, this connector features a black UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and secure performance. Elevate your electronics assembly with this essential component.