395-037-521-658

Heilind Number:EDA395-037-521-658
Manufacturer:EDAC
Manufacturer Number:395-037-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-521-658

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring 37 positions in a single row layout, this component ensures seamless data transfer on your circuit board. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity standards with this cutting-edge PCB connector.