395-037-523-101

Heilind Number:EDA395-037-523-101
Manufacturer:EDAC
Manufacturer Number:395-037-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-037-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-037-523-101

Detailed Description

Enhance your connectivity with this sleek Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row with 37 positions for optimal signal transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient power delivery. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your electronic projects with this essential component. Available in classic black color.